Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 443065-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

443065-1

Description CONN HOUSING LGH 7POS CIRCULAR
Expanded Description 7 Position Connector LGH Housing Circular Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 443065 Drawing
RoHS Information 443065-1 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Housing
Number of Positions 7
Shape Circular
Barrel Depth -
Voltage -
Mounting Type Panel Mount
Features Flange
 
Additional Resources
Standard Package ? 250

07:41:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 14.35760 3,589.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback