Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Housings > 440129-2

All prices are in US dollars.
Digi-Key Part NumberA100011-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.070000.70
250.052001.30
500.044402.22
1000.042904.29
2500.037049.26
5000.0355417.77
1,0000.0311031.10
2,5000.0281470.35
Quantity Available Digi-Key Stock: 6,838
Can ship immediately
Manufacturer

Manufacturer Part Number

440129-2

DescriptionCONN RCPT HOUSING 2POS 2.0MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RCPT HOUSING 2POS 2.0MM | 440129-2 | A100011-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 440129
Product Photos 440129-2
RoHS Information 440129-2 Statement of Compliance
3D Model 440129-2.pdf
Standard Package2,000
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Housings
SeriesHPI, Amp
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions2
Pitch0.079" (2.00mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Contact TerminationCrimp
Fastening Type-
ColorNatural
Features-
NoteContacts Not Provided
Dynamic CatalogHPI Series
Mating ProductsA100080DKR-ND - CONN HEADER 2POS 2MM R/A SMD
A100066DKR-ND - CONN HEADER 2POS 2MM R/A SMD
A100052DKR-ND - CONN HEADER 2POS 2MM VERT SMD
A100080CT-ND - CONN HEADER 2POS 2MM R/A SMD
A100066CT-ND - CONN HEADER 2POS 2MM R/A SMD
A100052CT-ND - CONN HEADER 2POS 2MM VERT SMD
A100080TR-ND - CONN HEADER 2POS 2MM R/A SMD
A100066TR-ND - CONN HEADER 2POS 2MM R/A SMD
A100052TR-ND - CONN HEADER 2POS 2MM VERT SMD
A100043-ND - CONN HEADER 2POS R/A 2MM T/H
More...
Associated ProductA103922TR-ND - CONN SOCKET 24-30AWG TIN
A103922CT-ND - CONN SOCKET 24-30AWG TIN
Other Names4401292
A100011

19:57:04 5/20/2013 - Help With This Screen