Add To Favorites
Product Overview
Digi-Key Part Number 410-1283-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

4400-901

Description SMT EMI FLTR / FEEDTHRU CAP KIT
Expanded Description Feed Through Kit 50 pcs - 5 ea of 10 values Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4000R7 Filters Catalog Sec 2
Featured Product Tusonix - EMI/RFI Filter Sample Kits
Online Catalog EMI/RFI Filter Kits
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Feed Through
Values 50 pcs - 5 ea of 10 values
Mounting Type Through Hole
Packages Included Axial
 
Kit Contents
Part Number Description Kit Quantity
410-1156-ND CAP FEEDTHRU 200V AXIAL 5
410-1151-ND CAP FEEDTHRU 200V AXIAL 5
410-1155-ND CAP FEEDTHRU 50V AXIAL 5
Additional Resources
Standard Package ? 1
Other Names 410-1283

16:29:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.50000 77.50
10 75.00000 750.00
25 72.50000 1,812.50
50 70.00000 3,500.00
100 67.50000 6,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback