Add To Favorites
Product Overview
Digi-Key Part Number Z3844-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

43872-0020

Description CONTROL SAFETY EDGE 120V
Expanded Description Machine Safety Controller Safety Edge 120VAC, 24VDC Supply DIN Rail
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SCC Datasheet
Online Catalog SCC Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series SCC
Part Status Active
Controller Type Safety Edge
Number of Inputs and Type 1 - Digital
Safety Outputs and Type Relay (2)
Auxiliary Outputs and Type Relay
Contact Rating @ Voltage 4A @ 250VAC
Safety Category Category 3
Voltage - Supply 120VAC, 24VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -20°C ~ 55°C
Ingress Protection IP20 (Case)
Features Delay Time 1-3s
Approvals CE, TUV
Weight 0.463 lb (210.01g)
 
Additional Resources
Standard Package ? 1
Other Names 43872-0020-ND
438720020
SCC-1224
SCC1224
Z3844

01:19:16 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 524.88000 524.88
10 517.59000 5,175.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback