Add To Favorites
Product Overview
Digi-Key Part Number Z3840-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

43782-4836

Description UNIVERSAL MAT TRIM KIT 48" X 36"
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Mounting Trim Kits
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series UM5
Part Status Active
Applications -
Type Safety Mat
Cable Length 16.41' (5.0m)
Reel Capacity -
Cable Type 18 AWG
Cable Diameter -
Voltage -
Lamp Wattage -
Current Rating -
Features -
Approvals CE, CSA, cULus, TUV
 
Additional Resources
Standard Package ? 1
Other Names 43782-4836-ND
437824836
TKM-4836
TKM4836
Z3840

06:21:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 336.96000 336.96
10 332.28000 3,322.80
25 327.60000 8,190.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback