Add To Favorites
Product Overview
Digi-Key Part Number L30036-ND
Quantity Available 802
Can ship immediately
Manufacturer

Manufacturer Part Number

4346

Description LENS FOR T1 3/4 LED BLUE DOME
Expanded Description Lens - Cap Blue Wide 5mm, T-1 3/4 LED Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4341,4347 Series
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 4346
Part Status Active
Type Lens - Cap
Color Blue
Number of LEDs 1
For Use With/Related Products 5mm, T-1 3/4 LED
Lens Style/Size Round with Domed Top, 9.1mm
Optical Pattern Wide
Viewing Angle -
Mounting Type Snap-In
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names L30036
L3016
L3016-ND

17:46:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.83100 8.31
25 0.63920 15.98
100 0.57510 57.51
250 0.51120 127.80
500 0.43452 217.26
1,000 0.35784 357.84
2,500 0.34080 852.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback