Add To Favorites
Product Overview
Digi-Key Part Number L30033-ND
Quantity Available 3,769
Can ship immediately
Manufacturer

Manufacturer Part Number

4343

Description LENS FOR T1 3/4 LED AMBER DOME
Expanded Description Lens - Cap Amber Wide 5mm, T-1 3/4 LED Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4341,4347 Series
Design Resources Lighting Product Selector
Online Catalog 4341, 4342, 4343, 4344, 4345, 4347 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 4343
Part Status Active
Type Lens - Cap
Color Amber
Number of LEDs 1
For Use With/Related Products 5mm, T-1 3/4 LED
Lens Style/Size Round with Domed Top, 9.1mm
Optical Pattern Wide
Viewing Angle -
Mounting Type Snap-In
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names L30033
L3013
L3013-ND

16:03:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.40600 14.06
25 1.04320 26.08
100 0.90720 90.72
250 0.81648 204.12
500 0.72576 362.88
1,000 0.62370 623.70
2,500 0.60480 1,512.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback