Add To Favorites
Product Overview
Digi-Key Part Number 36-4337-ND
Quantity Available 5,251
Can ship immediately

Factory Stock ?: 73,500
Manufacturer

Manufacturer Part Number

4337

Description BRACKET MOUNTING .187"HOLE ALUM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4337 Drawing
Mounting Brackets
RoHS Information RoHS Compliance Statement
Online Catalog Mounting Brackets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Bracket, Non-Threaded Hole(s)
Shape Short L
Thread/Screw/Hole Size 0.196" (4.98mm), Oval 0.203" L x 0.196" W (5.16mm x 4.98mm)
Material Aluminum
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-4337
4337K
4337K-ND
KEY1144
KEY1144-ND
Q871613

19:06:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26600 2.66
50 0.23040 11.52
100 0.18640 18.64
250 0.16744 41.86
500 0.15982 79.91
1,000 0.13318 133.18
2,500 0.12176 304.40
5,000 0.11415 570.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback