Add To Favorites
Product Overview
Digi-Key Part Number 36-4335-ND
Quantity Available 4,351
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

4335

Description BRACKET UNIVERSAL CLEAR HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Mounting Brackets
4335 Drawing
RoHS Information RoHS Compliance Statement
Online Catalog Mounting Brackets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Bracket, Non-Threaded Hole(s)
Shape Short L
Thread/Screw/Hole Size 0.120" (3.05mm) (2)
Material Steel, Nickel Plated
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-4335
4335K
4335K-ND
KEY1142
KEY1142-ND

03:56:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44200 4.42
50 0.38700 19.35
100 0.30970 30.97
250 0.27808 69.52
500 0.26544 132.72
1,000 0.22120 221.20
2,500 0.20224 505.60
5,000 0.18960 948.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback