• Obsolete item.
Product Overview
Digi-Key Part Number L30005-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4315

Description LENS FOR T1-3/4 LED GREEN ROUND
Expanded Description Lens - Cap Green 180° Wide 5mm, T-1 3/4 LED Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CLF_280_GTP-ND CLF_280_GTP Visual Communications Company - VCC Bulk ? 5,028 - Immediate
0.63000 1
Documents & Media
Datasheets 4311-13,15-17,4321-23,25-27 T-1 3/4 Panel Mnt Lenses
Design Resources Lighting Product Selector
PCN Other 431X NRND Update 15/Apr/2015
PCN Part Status Change NRND 15/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 4315
Part Status Obsolete
Type Lens - Cap
Color Green
Number of LEDs 1
For Use With/Related Products 5mm, T-1 3/4 LED
Lens Style/Size Round with Flat Top, 7.1mm
Optical Pattern Wide
Viewing Angle 180°
Mounting Type Snap-In
 
For Use With
Additional Resources
Standard Package ? 1,000
Other Names L30005

07:13:15 1/23/2017

Send Feedback