Add To Favorites
Product Overview
Digi-Key Part Number 296-28358-ND
Quantity Available 1,533
Can ship immediately

Factory Stock ?: 2,624
Manufacturer

Manufacturer Part Number

430BOOST-SENSE1

Description CAP TOUCH BOOSTER FOR LAUNCH PAD
Expanded Description MSP430G2xx2 LaunchPad™ Touch, Capacitive Sensor Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LaunchPad™
Part Status Active
Sensor Type Touch, Capacitive
Sensing Range 4 Buttons/Keys, Scroll Wheel
Interface USB
Sensitivity -
Voltage - Supply 2.7 V ~ 3.6 V
Embedded Yes, MCU, 16-Bit
Supplied Contents Board
Utilized IC / Part MSP430G2xx2
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28358
430BOOST-CAPTOUCH1
430BOOSTSENSE1

00:26:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.38000 10.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback