Add To Favorites
Product Overview
Digi-Key Part Number 926-1286-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

430759-512

Description PELTIER UT11,12,F2,3030,TA,RT,W6
Expanded Description Peltier Module 34.00mm x 30.00mm x 2.41mm 95.4W @ 25°C 11.1A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT11,12,F2,3030
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 34.00mm x 30.00mm x 2.41mm
Qmax @ Th 95.4W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 11.1A
Voltage - Max 14.5V
Resistance (Ohms) 1.2
Operating Temperature 80°C
Features Sealed - Silicone RTV
 
Associated Product
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430759512
926-1286

01:19:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.91000 49.91
10 45.58300 455.83
25 44.14040 1,103.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback