Add To Favorites
Product Overview
Digi-Key Part Number 926-1179-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

430745-510

Description PELTIER MOD UT8,12,F2,2525,TA,W6
Expanded Description Peltier Module 26.92mm x 24.56mm x 1.96mm 69W @ 25°C 7.9A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT8,12,F2,2525
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 26.92mm x 24.56mm x 1.96mm
Qmax @ Th 69W @ 25°C
Delta Tmax @ Th 69°C @ 25°C
Current - Max 7.9A
Voltage - Max 14.4V
Resistance (Ohms) 1.68
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
  • CP60333 - CUI Inc. | 102-1674-ND DigiKey Electronics
  • CP60333
  • CUI Inc.
  • PELTIER MOD 30 X 3.3MM 6.0A INP
  • Unit Price 19.71000
  • 102-1674-ND
Additional Resources
Standard Package ? 1
Other Names 430745-510-ND
430745510
926-1179

02:21:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.90000 51.90
10 47.40000 474.00
25 45.90000 1,147.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback