Add To Favorites
Product Overview
Digi-Key Part Number L71541-ND
Quantity Available 2,762
Can ship immediately
Manufacturer

Manufacturer Part Number

4304MC

Description MOUNTING CLIP FOR T1-3/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4303/04MC Series
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Accessory Type LED - Holder, Mounting Clip
For Use With/Related Products 5mm, T-1 3/4 LED
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 4304MC-ND
L71541

16:35:22 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.41900 4.19
25 0.34200 8.55
100 0.27360 27.36
250 0.23084 57.71
500 0.19666 98.33
1,000 0.15390 153.90
2,500 0.14108 352.69
5,000 0.12825 641.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback