Keywords:





Product Index > Connectors, Interconnects > Power Entry Connectors - Accessories > 4303.2014.01

All prices are in US dollars.
Digi-Key Part Number486-1111-ND
Price BreakUnit PriceExtended Price
17.980007.98
256.38200159.55
505.74380287.19
1005.42470542.47
2505.105601,276.40
5004.786502,393.25
1,0004.467404,467.40
5,0004.2440321,220.15
Quantity Available Digi-Key Stock: 15
Can ship immediately
Manufacturer

Manufacturer Part Number

4303.2014.01

DescriptionFUSE DRWR FOR PWR MOD F'GRIP 2PL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FUSE DRWR FOR PWR MOD F'GRIP 2PL | 4303.2014.01 | 486-1111-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Fusedrawer 3
Product Photos 4303.2014.01
RoHS Information RoHS, Connectors Products
3D Model 4303-2014-01.igs
4303-2014-01.stp
4303-2014-01.dxf
Standard Package50
CategoryConnectors, Interconnects
FamilyPower Entry Connectors - Accessories
SeriesFusedrawer 3
Accessory TypeFuse Drawer, Voltage Selector
For Use With/Related ProductsCD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC
Dynamic CatalogPower Entry Accessories - Schurter Inc
For Use WithCDD4.4101.151-ND - POWER ENTRY MOD W. FLTR 10A M80
CD14.4198.151-ND - MOD PWR 5-FUNCTION 1A 4.8QC SCRW
KD14.4101.307-ND - POWER ENTRY MODULE
CD44.4199.151-ND - MOD PWR 5-FUNCTION 6A 4.8QC SCRW
486-2234-ND - MOD PWR 5-FUNCTION 4A 4.8QC SCRW
CDE4.4101.151-ND - MOD PWR 5-FUNCTION 6A 4.8QC SCRW
CDG4.4101.151-ND - MOD PWR 5-FUNCTION 1A 4.8QC SCRW
CDA4.4101.151-ND - MOD PWR 5-FUNCTION 2A 4.8QC SCRW
CD64.4101.151-ND - MOD PWR 5-FUNCT 10A 4.8QC SCREW
486-2233-ND - MOD PWR 5-FUNCTION 6A 4.8QC SCRW
More...
Other Names4303.2014.01-ND
4303201401
486-1111

19:02:49 5/19/2013 - Help With This Screen