• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1046-1012-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4302-52

Description IC DSA 6BIT 50 OHM 20-QFN
Expanded Description RF Attenuator 31.5dB ±0.15dB 0 ~ 4GHz 50 Ohm 20-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®
Part Status Obsolete
Attenuation Value 31.5dB
Tolerance ±0.15dB
Frequency Range 0 ~ 4GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 20-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1012-1

05:18:58 1/19/2017

Send Feedback