Keywords:





Product Index > Connectors, Interconnects > Power Entry Connectors - Accessories > 4301.1407

All prices are in US dollars.
Digi-Key Part Number486-1342-ND
Price BreakUnit PriceExtended Price
12.620002.62
252.0920052.30
501.8828094.14
1001.77820177.82
2501.67360418.40
5001.56900784.50
1,0001.464401,464.40
5,0001.391186,955.90
Quantity Available Digi-Key Stock: 364
Can ship immediately
Manufacturer

Manufacturer Part Number

4301.1407

DescriptionFUSE DRWR FOR PWR MOD X-SAFE 1PL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FUSE DRWR FOR PWR MOD X-SAFE 1PL | 4301.1407 | 486-1342-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Fusedrawer 2
Product Photos 4301.1407
3D Model 4301-1407.igs
4301-1407.stp
4301-1407.dxf
Standard Package50
CategoryConnectors, Interconnects
FamilyPower Entry Connectors - Accessories
SeriesFusedrawer 2
Accessory TypeFuse Drawer
For Use With/Related ProductsDD11, DD12, DD21, DD22, KEA-Print, KFA, KMF
Dynamic CatalogPower Entry Accessories - Schurter Inc
For Use WithDA22.9111.11-ND - POWER ENTRY MOD W/FLTR 10A
DA22.8111.11-ND - DA22 POWER ENTRY MOD W/FLTR 8A
DA22.6111.11-ND - DA22 POWER ENTRY MOD W/FLTR 6A
DA22.4111.11-ND - DA22 POWER ENTRY MOD W/FLTR 4A
DA22.2111.11-ND - DA22 POWER ENTRY MOD W/FLTR 2A
DA22.1111.11-ND - DA22 POWER ENTRY MOD W/FLTR 1A
4301.7015-ND - KFA POWER ENTRY MOD W. FLTR 10A
4301.7014-ND - KFA POWER ENTRY MOD W. FLTR 6A
4301.7013-ND - KFA POWER ENTRY MOD W. FLTR 4A
486-1323-ND - POWER ENT MOD W/FILTER 10A 1PL
More...
Other Names4301.1407-ND
43011407
486-1342

15:28:49 5/19/2013 - Help With This Screen