Add To Favorites
Product Overview
Digi-Key Part Number 626-1464-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

43-01000

Description CONN M12 4POS SOCKET WIRE LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 43-01zzz Drawing
RoHS Information RoHS/Reach Cert of Compliance
Online Catalog 43 Series
Product Attributes Select All
Categories
Manufacturer

Conec

Series 43
Part Status Active
Connector Type Circular 04 pos Female to Wire Leads
Length 1.64' (500.00mm)
Cable Type Individual
Color Multiple
Shielding Unshielded
Usage Industrial Environments - IP67
 
You May Also Be Interested In
  • 43-01155 - Conec | 626-1518-ND DigiKey Electronics
  • 43-01155
  • Conec
  • MOUNTING HEX NUT M16X1.5
  • Unit Price 0.54000
  • 626-1518-ND
  • 43-01009 - Conec | 626-1467-ND DigiKey Electronics
  • 43-01009
  • Conec
  • CONN M12 4POS PLUG WIRE LEAD
  • Unit Price 10.72000
  • 626-1467-ND
  • 43-00100 - Conec | 626-1377-ND DigiKey Electronics
  • 43-00100
  • Conec
  • CONN PLUG 4POS INLINE PIN M12
  • Unit Price 7.61000
  • 626-1377-ND
  • 43-01012 - Conec | 626-1473-ND DigiKey Electronics
  • 43-01012
  • Conec
  • CONN M12 4POS PLUG WIRE LEAD
  • Unit Price 12.63000
  • 626-1473-ND
  • 42-01046 - Conec | 626-1712-ND DigiKey Electronics
  • 42-01046
  • Conec
  • MOUNTING HEX NUT M8X0.5
  • Unit Price 0.48000
  • 626-1712-ND
Additional Resources
Standard Package ? 10
Other Names 4301000
626-1464

20:23:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.16000 11.16
10 10.67000 106.70
25 9.70000 242.50
50 9.21500 460.75
100 8.97250 897.25
250 8.00252 2,000.63
500 7.51750 3,758.75
1,000 6.64450 6,644.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback