• Obsolete item.
Product Overview
Digi-Key Part Number 4294-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4294

Description FAN AXIAL 119X38MM 24VDC TERM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series 4200
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 97.0 CFM (2.75m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 45 dB(A)
Power (Watts) 4.30W
RPM -
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals CE, CSA, UL, VDE
Weight 0.63 lb (285.76g)
Current Rating -
Voltage Range 12 ~ 28VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polyamide (PA), Fiberglass Reinforced
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 25

02:18:33 1/22/2017

Send Feedback