Add To Favorites
Product Overview
Digi-Key Part Number A99876CT-ND
Quantity Available 55,391
Can ship immediately
Manufacturer

Manufacturer Part Number

42868-2

Description CONN TERM RCPT 10-14AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42868 Drawing
RoHS Information 42868-2 Statement of Compliance
RoHS 2 Statement
3D Model 42868-2.pdf
Online Catalog Shur-Plug Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 10-14 AWG
Length - Overall 0.720" (18.29mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 42868-2-ND

21:50:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.19200 1.92
25 0.14280 3.57
50 0.12240 6.12
100 0.11830 11.83
250 0.10204 25.51
500 0.09794 48.97
1,000 0.08570 85.70
2,500 0.07754 193.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99876TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.06493
Send Feedback