• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1046-1030-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4283-52

Description IC RF SWITCH SPDT 50 OHM SC70-6
Expanded Description RF Switch IC General Purpose SPDT 4GHz 50 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®
Packaging ? Digi-Reel® ?
Part Status Obsolete
Frequency - Lower DC
Frequency - Upper 4GHz
Isolation @ Frequency 22dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.7dB @ 2.5GHz
IIP3 53dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 32dBm (typ) IP1dB
Features Single/Dual Line Control
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2 V ~ 3.3 V
RF Type General Purpose
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1030-6

05:35:06 2/27/2017

Send Feedback