Add To Favorites
Product Overview
Digi-Key Part Number A104019TR-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

42827-2

Description CONN TERM RCPT 18-24AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 18-24 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 42827
RoHS Information 42827-2 Statement of Compliance
RoHS 2 Statement
3D Model 42827-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.093" (2.36mm)
Wire Gauge 18-24 AWG
Length - Overall 0.561" (14.25mm)
Length - Barrel 0.250" (6.35mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.045" ~ 0.085" (1.14mm ~ 2.16mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20,000
Other Names 42827-2-ND
428272
A104019TR

11:22:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.06254 1,250.76
40,000 0.06030 2,412.18
60,000 0.05807 3,484.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104019CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,055 - Immediate
  • Unit Price: 0.20000
Send Feedback