Add To Favorites
Product Overview
Digi-Key Part Number ED90283CT-ND
Quantity Available 8,614
Can ship immediately
Manufacturer

Manufacturer Part Number

4280-0-67-80-16-27-10-0

Description CONN PIN RCPT .022-.034 SOLDER
Expanded Description Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Organic Fibre Plug
Pin Receptacles
Featured Product OFP® Receptacles and Sockets
Online Catalog Mill-Max Manufacturing Corp.
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 4280
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Mounting Hole Diameter 0.067" (1.70mm)
Pin Hole Diameter 0.051" (1.30mm)
Flange Diameter 0.078" (1.98mm)
Tail Diameter -
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
  • L06P800S05 - Tamura | MT7350-ND DigiKey Electronics
  • L06P800S05
  • Tamura
  • SENSOR CURRENT HALL 800A AC/DC
  • Unit Price 22.05000
  • MT7350-ND
Additional Resources
Standard Package ? 1
Other Names ED90283CT

01:52:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.00300 10.03
25 0.93480 23.37
50 0.84840 42.42
100 0.76510 76.51
250 0.64476 161.19
500 0.61084 305.42
1,000 0.54296 542.96
2,500 0.45350 1,133.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED90283TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.40105
  • Digi-Reel® ? : ED90283DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback