Keywords:





Product Index > Connectors, Interconnects > Terminals - Quick Connects, Quick Disconnect Connectors > 42799-1

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA27724TR-ND
Price BreakUnit PriceExtended Price
25,0000.02991747.84
Quantity Available Digi-Key Stock: 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

42799-1

DescriptionCONN RECEPT FAST 16-20AWG .187
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RECEPT FAST 16-20AWG .187 | 42799-1 | A27724TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 42799
Product Photos 42799-1
RoHS Information 42799-1 Statement of Compliance
3D Model 42799-1.pdf
Standard Package25,000
CategoryConnectors, Interconnects
FamilyTerminals - Quick Connects, Quick Disconnect Connectors
SeriesFaston, Amp
PackagingTape & Reel (TR)
Terminal TypeStandard
GenderFemale
Tab Width0.187" (4.75mm)
Tab Thickness0.020" (0.51mm)
Tab Length0.250" (6.35mm)
Length - Overall0.475" (12.07mm)
TerminationCrimp
Wire Gauge16-20 AWG
InsulationNon-Insulated
Mounting TypeFree Hanging (In-Line)
Features-
Color-
Contact MaterialBrass
Contact Finish-
Insulation Diameter-
Dynamic CatalogFaston Series
For Use WithA107650-ND - HSG RECPT FASTON INFINITE SWC
1-880488-2-ND - CONN RCPT HSG .187 1POS BLACK
1-880488-1-ND - CONN RCPT HSG .187 1POS NATRL
521488-1-ND - CONN RCPT HSG .187/.250 3POS
521251-1-ND - CONN RCPT HSG .110/.187 4POS
521148-1-ND - CONN RCPT HSG .187/.250 2POS BLK
521001-1-ND - CONN RCPT HSG .187 5POS NATRL
520978-2-ND - CONN RCPT HSG .110/.187 3POS
1-480435-3-ND - CONN RCPT HSG .187 1POS BLACK
520978-1-ND - CONN HOUSING 3POS .110/.187
More...
Other Names42799-1-ND
A27724
A27724-ND
A27724TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A27724CT-ND42799-1Cut Tape (CT)11,098 - Immediate0.110001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:08:47 5/21/2013 - Help With This Screen