Add To Favorites
Product Overview
Digi-Key Part Number A104017TR-ND
Quantity Available 50,000
Can ship immediately
Manufacturer

Manufacturer Part Number

42581-2

Description CONN TERM RCPT 18-22AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42581 Drawing
RoHS Information 42581-2 Statement of Compliance
RoHS 2 Statement
3D Model 42581-2.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 18-22 AWG
Length - Overall 0.690" (17.53mm)
Length - Barrel 0.250" (6.35mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 42581-2-ND
425812
A104017TR

14:43:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11323 1,132.32
20,000 0.10919 2,183.76
30,000 0.10757 3,227.11
50,000 0.10514 5,257.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104017CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,545 - Immediate
  • Unit Price: 0.33000
Send Feedback