Add To Favorites
Product Overview
Digi-Key Part Number 473-1062-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

425

Description DESOLDER BRAID RMA FLUX .075" 5'
Expanded Description Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.52m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Desoldering Braid App Guide
Product Catalog
MSDS Material Safety Datasheet 400 Series MSDS
RoHS Information Compliance Certification
Featured Product Desoldering Braids, 400 and 400-NS Series
Online Catalog Super Wick™ 400 Series
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series SuperWick, 400
Part Status Active
Product Type Braid/Wick
Type Rosin, Mildly Activated (RMA)
ESD Protection Static Dissipative (SD)
Color Green
Width 0.075" (1.91mm)
Length 5' (1.52m)
 
You May Also Be Interested In
  • 424 - MG Chemicals | 473-1061-ND DigiKey Electronics
  • 424
  • MG Chemicals
  • DESOLDER BRAID RMA FLUX .05" 5'
  • Unit Price 3.42000
  • 473-1061-ND
  • 423 - MG Chemicals | 473-1060-ND DigiKey Electronics
  • 423
  • MG Chemicals
  • DESOLDER BRAID FOR SMT .025" 5'
  • Unit Price 3.90000
  • 473-1060-ND
  • 426 - MG Chemicals | 473-1063-ND DigiKey Electronics
  • 426
  • MG Chemicals
  • DESOLDER BRAID RMA FLUX .10" 5'
  • Unit Price 3.78000
  • 473-1063-ND
Additional Resources
Standard Package ? 10
Other Names 473-1062

07:57:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 4.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback