Add To Favorites
Product Overview
Digi-Key Part Number A100622CT-ND
Quantity Available 24,459
Can ship immediately
Manufacturer

Manufacturer Part Number

42428-5

Description CONN TERM RCPT 20-24AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 42428
RoHS Information 42428-5 Statement of Compliance
RoHS 2 Statement
3D Model 42428-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.040" (1.02mm)
Wire Gauge 20-24 AWG
Length - Overall 0.450" (11.43mm)
Length - Barrel 0.220" (5.59mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Phosphor Bronze
Contact Finish Tin
Color -
Insulation Diameter 0.048" ~ 0.071" (1.22mm ~ 1.80mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100622CT

17:50:29 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22900 2.29
25 0.19520 4.88
50 0.17100 8.55
100 0.15870 15.87
250 0.14040 35.10
500 0.13432 67.16
1,000 0.10989 109.89
2,500 0.10073 251.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100622TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.07770
Send Feedback