Add To Favorites
Product Overview
Digi-Key Part Number 1046-1023-6-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

4239-52

Description IC RF SWITCH SPDT 50 OHM SC70-6
Expanded Description RF Switch IC General Purpose SPDT 50 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PE4239
Product Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog PE4239
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®
Packaging ? Digi-Reel® ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 3GHz
Isolation @ Frequency 23dB @ 2GHz (typ)
Insertion Loss @ Frequency 0.9dB @ 2GHz
IIP3 45dBm (min)
Topology Reflective
Circuit SPDT
P1dB 27dBm (typ) IP1dB
Features Single Line Control
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.7 V ~ 3.3 V
RF Type General Purpose
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1023-6

21:10:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
101 0.89000 89.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1023-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.74000
  • Cut Tape (CT) ? : 1046-1023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 1.07000
Send Feedback