Keywords:





Product Index > Soldering, Desoldering, Rework Products > Desoldering Braid, Wick > 423

All prices are in US dollars.
Digi-Key Part Number473-1060-ND
Price BreakUnit PriceExtended Price
13.420003.42
Quantity Available Digi-Key Stock: 161
Can ship immediately
Manufacturer

Manufacturer Part Number

423

DescriptionDESOLDER BRAID FOR SMT .025" 5'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DESOLDER BRAID FOR SMT .025" 5' | 423 | 473-1060-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Product Catalog
Desoldering Braid App Guide
Product Photos 423
MSDS Material Safety Datasheet 423-474 MSDS
Featured Product Desoldering Braids, 400 and 400-NS Series
Standard Package1
CategorySoldering, Desoldering, Rework Products
FamilyDesoldering Braid, Wick
SeriesSuperWick, 400
TypeRosin, Mildly Activated (RMA)
Width0.025" (0.63mm)
Length5' (1.52m)
ColorWhite
Dynamic CatalogSuper Wick™ 400 Series
Other Names473-1060

18:53:57 6/18/2013 - Help With This Screen