Add To Favorites
Product Overview
Digi-Key Part Number 1165-1012-ND
Quantity Available 17
Can ship immediately

Factory Stock ?: 19
Manufacturer

Manufacturer Part Number

422HESP

Description SURGE PROTECTOR HI ENERGY RS-422
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 422HESP
HESP4DR Diagram
Featured Product B&B Electronics - Serial Connectivity
Online Catalog Surge Protector
Product Attributes Select All
Categories
Manufacturer

B&B SmartWorx, Inc.

Series -
Part Status Active
Type Surge Protector for Media Lines Only
Mounting Type Panel Mount
Current - Max -
Region Utilized Internationally
Overload Protection -
Connector - AC Input -
Connector - AC Output -
Voltage - Input -
Housing Material -
Media Lines Protected RS-422, RS-485
AC Outlets -
Energy -
Cord Length -
Approvals CE, IEEE
Features -
Weight 0.419 lb (190.06g)
 
Additional Resources
Standard Package ? 1
Other Names 1165-1012

09:35:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.00000 109.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback