Add To Favorites
Product Overview
Digi-Key Part Number A27926CT-ND
Quantity Available 21,264
Can ship immediately
Manufacturer

Manufacturer Part Number

42281-1

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 42281
RoHS Information 42281-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42281-1.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.100" ~ 0.170" (2.54mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 422811
A27926CT

20:45:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23100 2.31
25 0.19680 4.92
50 0.17240 8.62
100 0.16000 16.00
250 0.14156 35.39
500 0.13542 67.71
1,000 0.11080 110.80
2,500 0.10157 253.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27926TR-ND
  • Minimum Quantity: 11,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.08114
Send Feedback