Add To Favorites
Product Overview
Digi-Key Part Number A100615TR-ND
Quantity Available 110,000
Can ship immediately
Manufacturer

Manufacturer Part Number

42101-2

Description CONN TERM RCPT 16-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 16-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 42101
RoHS Information 42101-2 Statement of Compliance
RoHS 2 Statement
3D Model 42101-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.093" (2.36mm)
Wire Gauge 16-18 AWG
Length - Overall 0.561" (14.25mm)
Length - Barrel 0.250" (6.35mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.090" ~ 0.120" (2.29mm ~ 3.05mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 10,000
Other Names 42101-2-ND
421012
A100615TR

05:49:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.07932 793.15
20,000 0.07658 1,531.60
30,000 0.07385 2,215.35
50,000 0.07111 3,555.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100615CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 116,348 - Immediate
  • Unit Price: 0.24000
Send Feedback