Add To Favorites
Product Overview
Digi-Key Part Number 1499-1012-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

42100R

Description MOD ROUTER TP/FT-10 TO TP/FT-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LPR Router Modules
Design Resources IoT Product Selector
Online Catalog 42100R
Product Attributes Select All
Categories
Manufacturer

Echelon Corporation

Series LonPoint®
Part Status Active
Function Router
Modulation or Protocol -
Frequency -
Applications General Purpose
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) 1.25Mbps
Features -
Voltage - Supply 16 V ~ 30 V
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1499-1012

18:27:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 384.04000 384.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback