Add To Favorites
Product Overview
Digi-Key Part Number A27936CT-ND
Quantity Available 88,200
Can ship immediately
Manufacturer

Manufacturer Part Number

42100-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 42100 Drawing
RoHS Information 42100-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42100-2.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.290" (7.37mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" ~ 0.170" (2.54mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 421002
A27936CT

09:33:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17900 1.79
25 0.15240 3.81
50 0.13340 6.67
100 0.12380 12.38
250 0.10952 27.38
500 0.10476 52.38
1,000 0.08571 85.71
2,500 0.07857 196.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27936TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: 0.06061
Send Feedback