Keywords:





Product Index > Connectors, Interconnects > Terminals - Quick Connects, Quick Disconnect Connectors > 42068

All prices are in US dollars.
Digi-Key Part NumberA24745TR-ND
Price BreakUnit PriceExtended Price
15,0000.03291493.68
30,0000.02983894.80
75,0000.027772,082.71
Quantity Available Digi-Key Stock: 75,000
Can ship immediately
Manufacturer

Manufacturer Part Number

42068

DescriptionCONN RECEPT 18-22 AWG .110
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RECEPT 18-22 AWG .110 | 42068 | A24745TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 42068
Product Photos 42068
RoHS Information 42068 Statement of Compliance
RoHS 2 Statement
3D Model 42068.pdf
Standard Package15,000
CategoryConnectors, Interconnects
FamilyTerminals - Quick Connects, Quick Disconnect Connectors
SeriesFaston, Amp
PackagingTape & Reel (TR)
Terminal TypeStandard
GenderFemale
Tab Width0.110" (2.79mm)
Tab Thickness0.020" (0.51mm)
Tab Length0.250" (6.35mm)
Length - Overall0.635" (16.13mm)
TerminationCrimp
Wire Gauge18-22 AWG
InsulationNon-Insulated
Mounting TypeFree Hanging (In-Line)
Features-
Color-
Contact MaterialBrass
Contact Finish-
Insulation Diameter0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Dynamic CatalogFaston Series
For Use WithA108195-ND - 3CIR110FASTHSGNNAT
A113871-ND - CONN RCPT HSG .110/.187 4POS
A113839-ND - CONN RCPT HSG .110/.187 3POS
520312-1-ND - CONN RCPT HSG .110 3POS NATRL
1-170823-1-ND - CONN INSULATION SLEEVE .110
1-170823-0-ND - CONN INSULATION SLEEVE .110
A106980-ND - CONN INSULATION SLEEVE .110
170823-8-ND - CONN INSULATION SLEEVE .110
A106977-ND - CONN INSULATION SLEEVE .110
A107003-ND - CONN HOUSING 1CIRCUIT CLEAR
More...
Other Names42068-ND
A24745TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A24745CT-ND42068Cut Tape (CT)77,936 - Immediate0.110001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:20:22 6/19/2013 - Help With This Screen