Add To Favorites
Product Overview
Digi-Key Part Number A24736TR-ND
Quantity Available 37,500
Can ship immediately
Manufacturer

Manufacturer Part Number

41772

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 41772 Drawing
RoHS Information 41772 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41772.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.300" (7.62mm)
Length - Overall 0.790" (20.06mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 41772-ND
A24736TR
A27585
A27585-ND

13:42:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.05838 729.75
25,000 0.05630 1,407.38
62,500 0.05421 3,388.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A24736CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,787 - Immediate
  • Unit Price: 0.18000
  • Bulk ? : A24736-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,256 - Immediate
  • Unit Price: 0.31000
  • Bulk ? : 41969-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15461
Send Feedback