• Obsolete item.
Product Overview
Digi-Key Part Number 586-1057-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4172500XX-3

Description SGX-1920 CONTROLLER BOARD
Expanded Description - Interface Controller 12V, 24V Input 3.3V, 5V, 12V, 18V Output 7" L x 4.74" W (179mm x 120.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digital View Inc.

Series -
Part Status Obsolete
Touchscreen -
Voltage - Input 12V, 24V
Voltage - Output 3.3V, 5V, 12V, 18V
Size / Dimension 7" L x 4.74" W (179mm x 120.4mm)
Interface Ethernet, Infrared, Pushbutton, Serial
Operating Temperature 0°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 4172500XX3
586-1057

19:59:23 2/27/2017

Send Feedback