Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 586-1059-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4172200XX-3

Description AVP-1600 CONTROLLER BOARD
Expanded Description - Interface Controller 12V, 24V Input 3.3V, 5V, 12V, 18V Output 5.6" L x 3.6" W (142.2mm x 91.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AVP-1600 Brochure
AVP-1600 Manual
AVP-1600 Drawing
Mfg Application Notes AVP-1600 Application Note
Online Catalog AVP-1600
Product Attributes Select All
Categories
Manufacturer

Digital View Inc.

Series -
Part Status Active
Touchscreen -
Voltage - Input 12V, 24V
Voltage - Output 3.3V, 5V, 12V, 18V
Size / Dimension 5.6" L x 3.6" W (142.2mm x 91.4mm)
Interface Infrared, Pushbutton, Serial
Operating Temperature -
 
Additional Resources
Standard Package ? 5
Other Names 4172200XX3
586-1059

01:28:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 166.25000 831.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback