• Obsolete item.
Product Overview
Digi-Key Part Number 586-1060-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4172100XX-3

Description INTERFACE CONTROLLER 12V/24V
Expanded Description - Interface Controller 12V, 24V Input 3.3V, 5V, 12V, 18V Output 7.1" L x 4.7" W (179.1mm x 120.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SVX-1920 Brochure
SVX-1920 Manual
SVX-1920 Drawing
Mfg Application Notes 4172100XX-3 Application Note
PCN Obsolescence/ EOL LCD Controller Devices 01/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Digital View Inc.

Series -
Part Status Obsolete
Touchscreen -
Voltage - Input 12V, 24V
Voltage - Output 3.3V, 5V, 12V, 18V
Size / Dimension 7.1" L x 4.7" W (179.1mm x 120.4mm)
Interface Ethernet, Infrared, Pushbutton, Serial
Operating Temperature 0°C ~ 60°C
 
Additional Resources
Standard Package ? 5
Other Names 4172100XX3
586-1060

22:24:57 3/28/2017

Send Feedback