• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 586-1061-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

4171700XX-3

Description SVH-1920+ HD LCD CONTROLLER BRD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SVH-1920+ Brochure
SVH-1920+ Manual
SVH-1920+ Drawing
Product Photos 4171700XX-3
PCN Obsolescence/ EOL LCD Controller Devices Rev. 2 14/Jul/2014
Standard Package ? 5
Category

Optoelectronics

Family

Display, Monitor - Interface Controller

Series -
Voltage - Input *
Voltage - Output *
Size / Dimension *
Power (Watts) *
Operating Temperature *
Other Names 4171700XX3
586-1061
Customers who are interested in this product are also interested in:
  • LCD-S301C31TR - Lumex Opto/Components Inc. | 67-1788-ND DigiKey Electronics
  • LCD-S301C31TR
  • Lumex Opto/Components Inc.
  • LCD 3 DIGIT .31" REFLECTIVE TN
  • Unit Price 2.35000
  • LQ101K1LY04 - Sharp Microelectronics | 425-2869-ND DigiKey Electronics
  • LQ101K1LY04
  • Sharp Microelectronics
  • TFT 10.1"LCD COLOR W/LED BCK LT
  • Unit Price 248.40000
  • DMC-16202NY-LY-BJE-BLN - Kyocera Industrial Ceramics Corporation | 73-1346-ND DigiKey Electronics
  • DMC-16202NY-LY-BJE-BLN
  • Kyocera Industrial Ceramics Corporation
  • LCD MOD 16X2 CHARAC TRANS W/LED
  • Unit Price 18.76000
  • COG-C144MVGI-08 - Varitronix | 153-1146-ND DigiKey Electronics
  • COG-C144MVGI-08
  • Varitronix
  • LCD DISPLAY 128X128 CSTN TRANSMS
  • Unit Price 7.05000
  • LS013B7DH03 - Sharp Microelectronics | 425-2903-ND DigiKey Electronics
  • LS013B7DH03
  • Sharp Microelectronics
  • LCD TFT 1.28" 128X128 FPC
  • Unit Price 19.46000

21:21:54 5/30/2016