Keywords:





Product Index > Optoelectronics > Display, Monitor - Interface Controller > 4171300XX-3

Non-Stock

All prices are in US dollars.
Digi-Key Part Number586-1027-ND
Price BreakUnit PriceExtended Price
2166.25000332.50
Quantity Available
Manufacturer

Manufacturer Part Number

4171300XX-3

DescriptionCTLR DVI-2560 DUAL LINK DVI 24V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CTLR DVI-2560 DUAL LINK DVI 24V | 4171300XX-3 | 586-1027-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DVI-2560 Brochure
DVI-2560 Manual
DVI-2560 Drawing
Product Photos 4171300XX-3
Standard Package1
CategoryOptoelectronics
FamilyDisplay, Monitor - Interface Controller
Series-
Voltage - Input24V
Voltage - Output18V
Size / Dimension4.2" L x 3.6" W (107mm x 92mm)
Power (Watts)1.5W
Operating Temperature-
Other Names586-1027

8:22:46 5/24/2013 - Help With This Screen