Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 586-1016-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

417100041-3

Description BOARD PC/DVI INTERFACE ALR-1400
Expanded Description - Interface Controller 12V, 24V Input 3.3V, 5V, 12V, 18V Output 4W 4.2" L x 3.6" W (107mm x 92mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ALR-1400 Manual
ALR-1400 Brochure
ALR-1400 Drawing
Online Catalog ALR-1400
Product Attributes Select All
Categories
Manufacturer

Digital View Inc.

Series -
Part Status Last Time Buy
Touchscreen -
Voltage - Input 12V, 24V
Voltage - Output 3.3V, 5V, 12V, 18V
Size / Dimension 4.2" L x 3.6" W (107mm x 92mm)
Interface Pushbutton, Serial
Operating Temperature 0°C ~ 60°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
586-1091-ND 4175800XX-3 Digital View Inc. Box 0
Call 0
You May Also Be Interested In
  • 1X6-FMV02 - 3M (TC) | 3M10300-ND DigiKey Electronics
  • 1X6-FMV02
  • 3M (TC)
  • LABEL TAMPER PROOF 6"X1" SILVER
  • Unit Price 0.36000
  • 3M10300-ND
Additional Resources
Standard Package ? 1
Other Names 4171000413
4171000XX-3
586-1016

16:14:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 138.60000 138.60
10 131.67000 1,316.70
25 126.22520 3,155.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback