• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 586-1006-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4169300-XX

Description CTRLR AL-1280 VGA-SXGA LVDS PNL
Expanded Description - Interface Controller 12V Input 3.3V, 5V, 12V, 18V Output 4.2" L x 3.6" W (107mm x 92mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 4169300-xx
Product Attributes Select All
Categories
Manufacturer

Digital View Inc.

Series -
Part Status Obsolete
Touchscreen -
Voltage - Input 12V
Voltage - Output 3.3V, 5V, 12V, 18V
Size / Dimension 4.2" L x 3.6" W (107mm x 92mm)
Interface Pushbutton
Operating Temperature 0°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 4169300XX
586-1006

03:38:32 2/27/2017

Send Feedback