Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 586-1024-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4160133XX-3

Description ADAPTER HD-2000 HD-SDI 2-CH CBL
Expanded Description ADAPTER HD-2000 HD-SDI 2-CH CBL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4169600xx-3 (SVH-1920)
Product Attributes Select All
Categories
Manufacturer

Digital View Inc.

Series -
Part Status Active
Touchscreen -
Voltage - Input 12V, 24V
Voltage - Output -
Size / Dimension 3.05" L x 3" W (77.5mm x 76.2mm)
Interface -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 586-1024

06:01:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 300.00000 300.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback