Add To Favorites
Product Overview
Digi-Key Part Number A100613TR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

41582

Description CONN RING CIRC 20-24AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 41582
RoHS Information 41582 Statement of Compliance
RoHS 2 Statement
3D Model 41582.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.290" (7.37mm)
Length - Overall 0.630" (16.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.100" (2.03mm ~ 2.54mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15,000
Other Names 41582-ND
A100613TR

02:48:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.08537 1,280.58
30,000 0.08232 2,469.69
75,000 0.07927 5,945.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100613CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,103 - Immediate
  • Unit Price: 0.27000
Send Feedback