Add To Favorites
Product Overview
Digi-Key Part Number A29874TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

41581

Description CONN RING CIRC 20-24AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.290" (7.37mm)
Length - Overall 0.630" (16.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.100" (2.03mm ~ 2.54mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15,000
Other Names A29874TR

15:29:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.06874 1,031.10
30,000 0.06629 1,988.55
75,000 0.06383 4,787.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A29874CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,212 - Immediate
  • Unit Price: 0.22000
Send Feedback