Add To Favorites
Product Overview
Digi-Key Part Number A29873CT-ND
Quantity Available 87,324
Can ship immediately
Manufacturer

Manufacturer Part Number

41580

Description CONN RING CIRC 20-24AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 41580
RoHS Information 41580 Statement of Compliance
RoHS 2 Statement
3D Model 41580.pdf
Online Catalog Ring Terminals - TE Connectivity AMP Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.290" (7.37mm)
Length - Overall 0.630" (16.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.100" (2.03mm ~ 2.54mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 41580-ND
A29873CT

18:59:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15600 1.56
25 0.11600 2.90
50 0.09940 4.97
100 0.09610 9.61
250 0.08280 20.70
500 0.07950 39.75
1,000 0.06955 69.55
2,500 0.06293 157.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29873TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: 0.04818
Send Feedback