Keywords:





Product Index > RF/IF and RFID > RFI and EMI - Shielding and Absorbing Materials > 4157PA51H01800

All prices are in US dollars.
Digi-Key Part Number903-1071-ND
Price BreakUnit PriceExtended Price
13.760003.76
103.4950034.95
503.22580161.29
1003.11840311.84
2502.79580698.95
5002.580721,290.36
1,0002.043072,043.07
Quantity Available Digi-Key Stock: 1,253
Can ship immediately
Manufacturer

Manufacturer Part Number

4157PA51H01800

DescriptionGASKET FAB/FOAM 5.1X457.2MM RECT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GASKET FAB/FOAM 5.1X457.2MM RECT | 4157PA51H01800 | 903-1071-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Metallized Conductive Product Catalog
EMI Catalog
51H EMI Gaskets
EcoGreen™ Spec Sheet
Product Photos 4157PA51H01800
Catalog Drawings Gasket Rectangular
Standard Package1
CategoryRF/IF and RFID
FamilyRFI and EMI - Shielding and Absorbing Materials
Series-
ShapeRectangular
Thickness - Overall0.06" (1.5mm)
Width0.28" (7.11mm)
Length18" (457.2mm)
AdhesivePressure Sensitive Adhesive (PSA)
Temperature Range-40 ~ 158°F (-40 ~ 70°C)
Dynamic CatalogFabric-Over-Foam Gaskets
Other Names903-1071

11:12:51 5/20/2013 - Help With This Screen