Keywords:





Product Index > Connectors, Interconnects > Terminals - Ring Connectors > 41560

All prices are in US dollars.
Digi-Key Part NumberA100612CT-ND
Price BreakUnit PriceExtended Price
10.210000.21
100.198001.98
250.168804.22
500.147607.38
1000.1370013.70
2500.1212030.30
5000.1159257.96
1,0000.0948494.84
2,5000.08694217.35
Quantity Available Digi-Key Stock: 12,465
Can ship immediately
Manufacturer

Manufacturer Part Number

41560

DescriptionCONN RING 14-18 AWG #10 STRIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RING 14-18 AWG #10 STRIP | 41560 | A100612CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 41560
Product Photos 41560
RoHS Information 41560 Statement of Compliance
3D Model 41560.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminals - Ring Connectors
Series-
PackagingCut Tape (CT)
Terminal TypeOval
Stud/Tab Size10 Stud
Thickness0.020" (0.51mm)
Width - Outer Edges0.296" (7.52mm)
Length - Overall0.640" (16.26mm)
Mounting TypeFree Hanging (In-Line)
TerminationCrimp
Wire Gauge14-18 AWG
InsulationNon-Insulated
Features-
Color-
Contact MaterialBrass
Contact Finish-
Insulation Diameter0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation-
Other NamesA100612CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100612TR-ND41560Tape & Reel (TR)7,500 - Immediate0.076647,500

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:10:43 5/21/2013 - Help With This Screen