Add To Favorites
Product Overview
Digi-Key Part Number J952-ND
Quantity Available 3,091
Can ship immediately
Manufacturer

Manufacturer Part Number

415-0088-500

Description CABLE UMC PLUG-PLUG 1.37 500MM
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 1.37mm OD Coaxial Cable 19.69" (500.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series UMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 19.69" (500.00mm)
Cable Type 1.37mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 4150088500
J952

22:39:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 4.92
10 3.69100 36.91
50 3.11700 155.85
100 2.46080 246.08
250 2.31600 579.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: J951-ND
  • Description: CABLE UMC PLUG-PLUG 1.37 300MM
  • Quantity Available: 3,340 - Immediate
  • Digi-Key Part Number: J950-ND
  • Description: CABLE UMC PLUG-PLUG 1.37 250MM
  • Quantity Available: 262 - Immediate
  • Digi-Key Part Number: J949-ND
  • Description: CABLE UMC PLUG-PLUG 1.37 200MM
  • Quantity Available: 1,485 - Immediate
  • Digi-Key Part Number: J948-ND
  • Description: CABLE UMC PLUG-PLUG 1.37 150MM
  • Quantity Available: 7,646 - Immediate
    500 - Factory Stock ?
  • Digi-Key Part Number: J947-ND
  • Description: CABLE UMC PLUG-PLUG 1.37 100MM
  • Quantity Available: 202 - Immediate
    200 - Factory Stock ?
Send Feedback